ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 22 mm x 40mm

Subtotal (1 box of 1 unit)*

$74.39

(exc. GST)

$81.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$74.39

*price indicative

RS Stock No.:
237-6571
Mfr. Part No.:
2CPX060217R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Spacer Roller

Product Type

Enclosure Accessory

Length

22mm

For Use With

TriLine

Width

40mm

Material

Copper

Height

40mm

Series

ZX

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX43 Cu spacer has 40 x 22mm dimension and 10.5 mm inside diameter.

Cross section: 1170 mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy