ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 12 mm x 40mm
- RS Stock No.:
- 237-6570
- Mfr. Part No.:
- 2CPX060216R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$74.63
(exc. GST)
$82.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $74.63 |
*price indicative
- RS Stock No.:
- 237-6570
- Mfr. Part No.:
- 2CPX060216R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Spacer Roller | |
| Product Type | Enclosure Accessory | |
| Length | 12mm | |
| For Use With | TriLine | |
| Width | 40mm | |
| Material | Copper | |
| Height | 40mm | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Spacer Roller | ||
Product Type Enclosure Accessory | ||
Length 12mm | ||
For Use With TriLine | ||
Width 40mm | ||
Material Copper | ||
Height 40mm | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX43 Cu spacer has 40 x 10mm dimension and 10.5 mm inside diameter.
Cross section: 1170 mm2
- RS Stock No. 2376571
- Mfr. Part No. 2CPX060217R9999
1 Box of 1
$74.39
- RS Stock No. 2366932
- Mfr. Part No. 2CPX044021R9999
1 Box of 1
$9.88
- RS Stock No. 2376572
- Mfr. Part No. 2CPX060218R9999
1 Box of 1
$84.75
- RS Stock No. 2366952
- Mfr. Part No. 2CPX044229R9999
1 Box of 1
$20.31
Related links
- ABB ZX Series Copper Spacer Roller for Use with TriLine 40 mm x 22 mm x 40mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 40 mm x 40 mm x 40mm
- ABB ZX Series Copper Spacer Roller for Use with ZX Enclosure 12 mm x 20 mm x 12mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 20 mm x 23 mm x 20mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 22 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 30 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 30 mm x 45 mm x 30mm
- ABB ZX Series Copper Spacer Roller for Use with ZX 20 mm x 20 mm x 20mm











