ABB ZX Series Copper Spacer Roller for Use with ZX 20 mm x 20 mm x 20mm

Subtotal (1 box of 1 unit)*

$33.06

(exc. GST)

$36.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$33.06

*price indicative

RS Stock No.:
237-6566
Mfr. Part No.:
2CPX060212R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Spacer Roller

Product Type

Enclosure Accessory

Length

20mm

For Use With

ZX

Width

20mm

Material

Copper

Height

20mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Spacer roller comes with a length, width and height of 34mm, 20mm and 20mm respectively.

Enclosure Type: ZX

Material copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy