ABB ZX Series Metal Bracket for Use with TriLine 65 mm x 25 mm x 65mm

Subtotal (1 box of 1 unit)*

$50.43

(exc. GST)

$55.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$50.43

*price indicative

RS Stock No.:
237-6334
Mfr. Part No.:
2CPX045991R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Bracket

Accessory Type

Bracket

Length

25mm

For Use With

TriLine

Width

65mm

Material

Metal

Height

65mm

Series

ZX

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZ7P2 mounting bracket has 0.101 kg net weight.

Made of metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy