ABB ZX Series Busbar Holder for Use with TriLine 65 mm x 325 mm x 65mm

Subtotal (1 box of 1 unit)*

$191.88

(exc. GST)

$211.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$191.88

*price indicative

RS Stock No.:
236-6930
Mfr. Part No.:
2CPX044016R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Busbar Holder

Product Type

Enclosure Accessory

Length

325mm

For Use With

TriLine

Width

65mm

Height

65mm

Series

ZX

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The ABB Bus bar holder comes with a length, width and height of 325mm, 65mm and 25 mm respectively.

Enclosure Type: ZX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy