ABB ZX Series Busbar Accessories for Use with TriLine 130 mm x 25 mm x 130mm
- RS Stock No.:
- 237-6637
- Mfr. Part No.:
- 2CPX068737R9999
- Brand:
- ABB
Subtotal (1 unit)*
$260.48
(exc. GST)
$286.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $260.48 |
*price indicative
- RS Stock No.:
- 237-6637
- Mfr. Part No.:
- 2CPX068737R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Holder | |
| Accessory Type | Busbar Accessories | |
| Length | 25mm | |
| For Use With | TriLine | |
| Width | 130mm | |
| Height | 130mm | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Holder | ||
Accessory Type Busbar Accessories | ||
Length 25mm | ||
For Use With TriLine | ||
Width 130mm | ||
Height 130mm | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZX559 holder is used for 100x10mm copper bus bar ad has 25 x 495 x 130 mm net dimensions.
Bus bar supports and accessories
Related links
- ABB ZX Series Busbar Accessories for Use with Busbar 40 mm x 25 mm x 40mm
- ABB ZX Series Busbar Holder for Use with TriLine 90 mm x 25 mm x 90mm
- ABB ZX Series Rubber Busbar Holder for Use with TriLine 1.236 m x 25 mm x 1.236m
- ABB RN Series Enclosure Accessory for Use with TriLine 130 mm x 330 mm x 130mm
- ABB ZX Series Metal Bracket for Use with TriLine 65 mm x 25 mm x 65mm
- ABB ZX Series Steel Nut for Use with TriLine 30 mm x 25 mm x 30mm
- ABB ZX Series Busbar Accessories for Use with TriLine 110 mm x 70 mm x 110mm
- ABB ZX Series Metal Bracket for Use with TriLine 25 mm x 5 mm x 25mm