Schneider Electric PanelSeT Series Plastic Hinge for Use with Thalassa PLS Modular Boxes 25 mm x 100 mm x 100mm

Subtotal (1 unit)*

$25.70

(exc. GST)

$28.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.70

*price indicative

RS Stock No.:
219-9674
Mfr. Part No.:
NSYBE27G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Hinge

Accessory Type

Hinge

Length

100mm

For Use With

Thalassa PLS Modular Boxes

Width

100mm

Material

Plastic

Height

25mm

Series

PanelSeT

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Thalassa Set of 2 plastic external hinges for PLS box. It has Multi-purpose application.

Plastic material

Grey (RAL 7035) colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy