Schneider Electric New Unica Series ABS/Polycarbonate Cover for Use with Enclosures 165 mm x 165 mm x 230mm
- RS Stock No.:
- 130-797
- Mfr. Part No.:
- NU171854
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$179.27
(exc. GST)
$197.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.27 |
*price indicative
- RS Stock No.:
- 130-797
- Mfr. Part No.:
- NU171854
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 165mm | |
| For Use With | Enclosures | |
| Width | 230mm | |
| Material | ABS/Polycarbonate | |
| Height | 165mm | |
| Colour | Anthracite | |
| Mounting plate type | Embedment Claws | |
| Series | New Unica | |
| Standards/Approvals | RoHS, IEC 60669-1, IEC 60884-1, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 165mm | ||
For Use With Enclosures | ||
Width 230mm | ||
Material ABS/Polycarbonate | ||
Height 165mm | ||
Colour Anthracite | ||
Mounting plate type Embedment Claws | ||
Series New Unica | ||
Standards/Approvals RoHS, IEC 60669-1, IEC 60884-1, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric workstation , part of the New Unica range, offers a flush design with 2 x 8 modules in an antibacterial anthracite finish. With a durable construction and various features, this workstation is ideal for a range of applications.
Equipped with cover frame and fixing frame for easy installation
Horizontal mounting position with flush device mounting for seamless integration
Antibacterial surface treatment for added hygiene
Environmentally friendly with Green Premium product status and RoHS compliance
Related links
- Schneider Electric New Unica Series Thermoplastic Frame for Use with New Unica 165 mm x 300mm
- Schneider Electric New Unica Series Polycarbonate Bracket for Use with Actuators x 140 mm x 65mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 300mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Flush Mount 165 mm 165mm 62 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 165mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 300mm 60 mm
- Schneider Electric New Unica Anthracite ABS Back Box Mounting Frame, Surface Mount 165 mm 60mm 60 mm
