RS Better World

Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 1m

This image is representative of the product range

Subtotal (1 unit)*

$3,084.17

(exc. GST)

$3,392.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,084.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9184
Mfr. Part No.:
NSYTBC3108
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Busbar Chamber

Accessory Type

Power Distribution

For Use With

Spacial SF

Width

1m

Material

Steel

Height

301mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Top

Series

Spacial SF

Standards/Approvals

REACH Declaration, EU RoHS Directive

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electrics product Spacial SF top busbar chamber. has dimensions 299 x 1000 x 800 mm and comes with Power distribution accessory. Multi-purpose application. Has Mounting location on top of enclosure. Steel made, epoxy-polyester powder surface finish. Comes with all necessary accessories.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy