Schneider Electric Spacial SF Series Steel Top Busbar Chamber for Use with Spacial SF 301 mm x 800mm

Subtotal (1 unit)*

$1,905.17

(exc. GST)

$2,095.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,905.17

*price indicative

RS Stock No.:
219-9193
Mfr. Part No.:
NSYTBC388
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Top Busbar Chamber

Product Type

Busbar Chamber

For Use With

Spacial SF

Width

800mm

Material

Steel

Height

301mm

Colour

Grey

IP Rating

IP55

Mounting plate type

Top

Series

Spacial SF

Standards/Approvals

EU RoHS Declaration, REACH Declaration

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electrics product Spacial SF top busbar chamber has dimensions299 x 800 x 800 mm. Multi-purpose application and Mounting location on top of enclosure are its peculiarity. Steel made, epoxy-polyester powder surface finish, te product is Grey RAL 7035 and comes with all the necessary accessories.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy