Better World
Schneider Electric NSYEC Series Gland Plate, 25mm H, 1m W, 400mm L for Use with Spacial SF
- RS Stock No.:
- 211-3897
- Mfr. Part No.:
- NSYEC104
- Brand:
- Schneider Electric
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$97.77
(exc. GST)
$107.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $97.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-3897
- Mfr. Part No.:
- NSYEC104
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric range Special SF plain cable gland plate with fixed by clips sizes is 1000x400 mm.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Gland Plate |
Series | NSYEC |
Width | 1m |
Height | 25mm |
Length | 400mm |
For Use With | Spacial SF |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 400mm W for...
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 1.2m W, 600mm...
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 800mm W for...
- Schneider Electric NSYEC Series Gland Plate, 25mm H, 300mm W for...
- Schneider Electric NSYEC Series Gland Plate, 30mm H, 1m W for Use...
- Schneider Electric NSYEC Series Gland Plate, 500mm H, 400mm W for...
- Schneider Electric NS Series Gland Plate, 25mm H, 800mm W, 400mm L...
- Schneider Electric NSYEC Series Gland Plate, 500mm H, 800mm W for...