RS Better World
Schneider Electric PanelSeT Accessoires Series Cylinder Lock with 2233X barrel For Use With Spacial SF
- RS Stock No.:
- 221-0722
- Mfr. Part No.:
- NSYML23
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.85
(exc. GST)
$38.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0722
- Mfr. Part No.:
- NSYML23
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cylinder Lock | |
| Series | PanelSeT Accessoires | |
| Key Barrel Number | 2233X | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cylinder Lock | ||
Series PanelSeT Accessoires | ||
Key Barrel Number 2233X | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- DE
The Schneider Electrics spacial SF 2233X key lock used for partial door.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric PanelSeT Series Cylinder Lock with 2132A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 1300 barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 2131A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 3133A barrel For Use With Enclosures
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SM Spacial SF 50 mm
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Self Extinguishing Polyurethane Panel for Use with Spacial SF, Spacial SM
