RS Better World
Schneider Electric NSY Series Zamak Hinge for Use with Spacial SF Enclosure
- RS Stock No.:
- 288-2147
- Mfr. Part No.:
- NSYDHSF
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$386.78
(exc. GST)
$425.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $386.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2147
- Mfr. Part No.:
- NSYDHSF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| For Use With | Spacial SF Enclosure | |
| Material | Zamak | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
For Use With Spacial SF Enclosure | ||
Material Zamak | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SF-SM hinges & fixing elements are designed for multi-purpose applications, with a sustainable Green Premium product status. Made of Zamak material, it offers a high operating angle of 120° and is EU RoHS Directive compliant, making it toxic heavy metal and mercury-free. The product environmental profile ensures no specific recycling operations are needed, making it an eco-friendly choice.
Suitable for Spacial SF enclosure range compatibility
Includes 4 hinges and 4 latches in a set
Fixing mode by self tapping screws on structure location
120° operating angle for flexibility
Green Premium product with REACh and EU RoHS compliance
Durable Zamak material for longevity
Related links
- Schneider Electric PanelSeT Series Door Stop for Use with Spacial SF Enclosure x 400mm
- Schneider Electric PanelSeT Series Enclosure Profile 1000 mm H SM
- Schneider Electric PanelSeT Series Cross Rail 1000 mm H 1000 mm L For Use With Spacial SF, Spacial
- Schneider Electric PanelSeT Series Cross Rail 1000 mm H, 27 mm D For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Cross Rail 300 mm H, 27 mm D For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 400 mm H, 400 mm L For Use With Spacial SF
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 600 mm H, 600 mm L For Use With Spacial SF
- Schneider Electric PanelSeT Series Cross Rail 600 mm H 600 mm L For Use With Spacial SF/SM/SFX
