RS Better World
Schneider Electric PanelSeT Series Door Stop for Use with Spacial SM Enclosure 400 mm x 400mm
- RS Stock No.:
- 220-6445
- Mfr. Part No.:
- NSYSMDR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$72.00
(exc. GST)
$79.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $72.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6445
- Mfr. Part No.:
- NSYSMDR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door Stop | |
| Product Type | Inner Door Accessories | |
| For Use With | Spacial SM Enclosure | |
| Width | 400mm | |
| Height | 400mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door Stop | ||
Product Type Inner Door Accessories | ||
For Use With Spacial SM Enclosure | ||
Width 400mm | ||
Height 400mm | ||
Series PanelSeT | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM mechanical door stop.
Green premium product
Mercury free
RS Better World
- RS Stock No. 2199591
- Mfr. Part No. NSYSFMDR
Each
$61.25
Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Panelset 400 mm x 400 mm x 400mm
- RS Stock No. 0341335
- Mfr. Part No. NSYSUCR400WM
Each
$416.17
RS Better World
Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 400 mm x 400mm
- RS Stock No. 2855626
- Mfr. Part No. NSYSFNC44
Each
$1,438.24
RS Better World
- RS Stock No. 2199775
- Mfr. Part No. NSYSBTB
Each
$49.39
Related links
- Schneider Electric PanelSeT Series Door for Use with Spacial SM Enclosure 45 mm x 380 mm x 26mm
- Schneider Electric PanelSeT Series Door Stop for Use with Spacial SF Enclosure x 400mm
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial SM/SF
- Schneider Electric PanelSeT Series Door Switch for Use with Spacial SM
- Schneider Electric PanelSeT Series Steel Mounting Rail for Use with Panelset 400 mm x 400 mm x 400mm
- Schneider Electric PanelSeT Series Cross Rail 400 mm H Spacial SFX, Spacial
- Schneider Electric PanelSeT Series Galvanised Steel Cross Rail 400 mm H, 400 mm L For Use With Spacial SF
- Schneider Electric PanelSeT Accessoires Series Support Rail 50 mm H, 400 mm L For Use With Spacial SM












