Schneider Electric PanelSeT Series Lock for Use with Thalassa PLM/PLD
- RS Stock No.:
- 211-4071
- Mfr. Part No.:
- NSYTMME
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$26.83
(exc. GST)
$29.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.83 |
*price indicative
- RS Stock No.:
- 211-4071
- Mfr. Part No.:
- NSYTMME
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | 3 Point Lock Linkage | |
| Accessory Type | Lock | |
| For Use With | Thalassa PLM/PLD | |
| Colour | White | |
| Mounting plate type | Direct | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type 3 Point Lock Linkage | ||
Accessory Type Lock | ||
For Use With Thalassa PLM/PLD | ||
Colour White | ||
Mounting plate type Direct | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Thalassa range taping device for retractable handle of 3 point lock PLM or PLD-for manual use. Component type handle.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Polyester Insert for Use with Thalassa PLM, PLD 10 mm x 70 mm x 80mm
- Schneider Electric PanelSeT Series Polyamide Lock Kit for Use with Thalassa Thalassa PLM
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Draining Plug 8.5mm W, For Use With Thalassa PLM Enclosure
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLM 308 mm x 160 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Fixing Insert for Use with Thalassa PLM 45 mm x 295mm
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa PLM, PLM 108 306 mm x 306 mm x
