Schneider Electric NSY Series Polyamide Lock Kit for Use with Thalassa Thalassa PLM
- RS Stock No.:
- 288-2182
- Mfr. Part No.:
- NSYVPLM108
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$213.35
(exc. GST)
$234.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.35 |
*price indicative
- RS Stock No.:
- 288-2182
- Mfr. Part No.:
- NSYVPLM108
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Lock Kit | |
| Product Type | Locking Bar Kit | |
| For Use With | Thalassa Thalassa PLM | |
| Material | Polyamide | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Lock Kit | ||
Product Type Locking Bar Kit | ||
For Use With Thalassa Thalassa PLM | ||
Material Polyamide | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric locking kit is an essential accessory for Thalassa range enclosures. Featuring a 4 points lock with a 5mm double-bar, this sustainable product is a Green Premium offering, ensuring environmental compliance with regulations.
Locking kit for NSYPLM108 enclosure
Direct mounting on the door for easy installation
Made of durable materials like polyamide and zamak
Comes with an escutcheon, shape insert, cam, locking bar, and fixing elements
4 points lock with a 5mm double bar design for enhanced security
Sustainable Green Premium product with RoHS compliance
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x
- Schneider Electric PanelSeT Series Aluminium Single Door 648mm W, 1.25 m L for Use with Thalassa PLM
- Schneider Electric PanelSeT Series Aluminium Single Door 398mm W, 1.398 m L for Use with Thalassa PLM
- Schneider Electric PanelSeT Series Aluminium Single Door 398mm W, 648 mm L for Use with Thalassa PLM
- Schneider Electric PanelSeT Series Lock for Use with Thalassa PLM/PLD
- Schneider Electric Cover Plate 8050000.00 mm L for Use with Thalassa Thalassa PLM
- Schneider Electric Cover Plate 60 cm L for Use with Thalassa Thalassa PLM
- Schneider Electric Cover Plate 49.000 cm L for Use with Thalassa Thalassa PLM
