Schneider Electric NSY Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLM 308 mm x 160 mm x 255mm
- RS Stock No.:
- 288-2153
- Mfr. Part No.:
- NSYDLPLM18G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$519.37
(exc. GST)
$571.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.37 |
*price indicative
- RS Stock No.:
- 288-2153
- Mfr. Part No.:
- NSYDLPLM18G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Chassis | |
| Product Type | Chassis Plate | |
| Length | 160mm | |
| For Use With | Thalassa PHD, Thalassa PLM | |
| Width | 255mm | |
| Material | Galvanised Steel | |
| Height | 308mm | |
| Colour | Grey | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Chassis | ||
Product Type Chassis Plate | ||
Length 160mm | ||
For Use With Thalassa PHD, Thalassa PLM | ||
Width 255mm | ||
Material Galvanised Steel | ||
Height 308mm | ||
Colour Grey | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis is designed for 18 modules of 18mm width. With an insulating protection plate for PLM3025, this chassis is part of the Thalassa range and is perfect for multi-purpose modular distribution applications. Its sturdy construction and compatibility with various Thalassa ranges make it a versatile and efficient choice for various installations.
Suitable for 18 modules of 18mm width
Insulating protection plate for PLM3025 included
Front panel made of self extinguishing material
Galvanised steel rails for durability
IP2x protection when mounted at 67mm
Green Premium product with sustainable offer status
Pro active compliance with EU RoHS directive
Mercury free and RoHS exempt for environmental safety
- RS Stock No. 2472185
- Mfr. Part No. NSYPTZ3
Each
$34.26
- RS Stock No. 2199592
- Mfr. Part No. NSYSFP300
Each
$226.49
- RS Stock No. 2206437
- Mfr. Part No. NSYSFP500
Each
$243.72
- RS Stock No. 2118799
- Mfr. Part No. NSYFMPHD
Each
$138.89
Related links
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1000 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 750 mm x 750 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1500 mm x 1500 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 24 cm x 200000.00 mm x
- Schneider Electric PanelSeT Series Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Galvanised Steel Step Slide for Use with Thalassa Thalassa PLM 250 mm x 250 mm x












