RS Better World

Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS, Thalassa PLM, Thalassa PLA 3.000 mm x

Subtotal (1 pack of 100 units)*

$336.10

(exc. GST)

$369.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$3.361$336.10

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-2175
Mfr. Part No.:
NSYNM5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Sliding Nut

Accessory Type

Slide Nut

Length

9.000mm

For Use With

Thalassa PLS, Thalassa PLM, Thalassa PLA

Width

9.000mm

Material

Steel

Height

3.000mm

Thread Size

M5

Mounting plate type

Slotted

Series

PanelSeT

Standards/Approvals

REACH Declaration, China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
TW
The Schneider Electric Slide nut used for multi-purpose device and for vertical aluminium rails.

Quantity per set of 100

Thread type M5

Each (In a Pack of 100)
$0.775
Each (In a Pack of 20)
$2.18
RS Better World
Each (In a Pack of 10)
$5.914

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy