Eaton XMW0306SS Series Metal Accessory Kit for Use with Enclosure 53 mm x 7.5 mm x 35mm

Subtotal (1 unit)*

$22.58

(exc. GST)

$24.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.58

*price indicative

RS Stock No.:
123-482
Mfr. Part No.:
172204 XMW0306SS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Accessory Kit

Accessory Type

Accessory Kit

Length

7.5mm

For Use With

Enclosure

Width

35mm

Material

Metal

Height

53mm

Colour

Grey

Series

XMW0306SS

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear expansion set is the perfect solution for your electrical cabinet needs. With a sleek stainless steel design and compact dimensions, this product is ideal for global markets. The xEnergy Main LV switchgear offers reliable performance and easy installation, making it a top choice for public consumption. Compliant with RoHS standards, this product ensures both safety and sustainability in your electrical setup.

Profile rail model for easy installation in electrical cabinets

Metal material construction for durability and longevity

Compact design with dimensions of 35mm x 53mm x 75mm for space-saving solutions

Suitable for enclosure buildings of various widths a

Each
$35.52
Each
$34.09
  • RS Stock No. 0125725
  • Mfr. Part No. 172687 XTPWBAVP-H325W600
Each
$60.83
Each
$152.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy