Hammond 1552 Series ABS Plastic Wall Mount Holder 33 mm x 55 mm x 36mm

Subtotal (1 unit)*

$9.09

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.09

*price indicative

RS Stock No.:
200-6046
Mfr. Part No.:
1552DHBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Accessory Type

Wall Mount Holder

Product Type

Wall Mount

Length

55mm

Width

36mm

Material

ABS Plastic

Height

33mm

Colour

Black

IP Rating

IP54

Series

1552

Standards/Approvals

No

Hazardous Area Certification

No

The Hammond 1552 series holders are ideally suited for mounting printed circuit boards. This is ergonomically designed for a comfortable fit into the user’s hand. It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.

REACH Compliant

RoHS Compliant

Flame Rating UL94-HB

IP Rating IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy