Rittal DK Series Plastic Plug-In Unit Kit for Use with Heaters, Fans, Equipment 40 mm x 132 mm x 138mm
- RS Stock No.:
- 228-9397
- Mfr. Part No.:
- 7030050
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,045.00
(exc. GST)
$1,149.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,045.00 | - |
| 5 - 9 | $1,013.65 | 3% |
| 10 - 14 | $983.25 | 5% |
| 15 + | $953.77 | 8% |
*price indicative
- RS Stock No.:
- 228-9397
- Mfr. Part No.:
- 7030050
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Plug-In Unit Kit | |
| Product Type | Plug-In Unit Kit | |
| Length | 132mm | |
| For Use With | Heaters, Fans, Equipment | |
| Width | 138mm | |
| Material | Plastic | |
| Height | 40mm | |
| Colour | RAL 7035, Black RAL 9005 | |
| IP Rating | IP30 | |
| Series | DK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Plug-In Unit Kit | ||
Product Type Plug-In Unit Kit | ||
Length 132mm | ||
For Use With Heaters, Fans, Equipment | ||
Width 138mm | ||
Material Plastic | ||
Height 40mm | ||
Colour RAL 7035, Black RAL 9005 | ||
IP Rating IP30 | ||
Series DK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal DK CMC III Power unit used for power supply and controlling IT equipment via CMC III.
Fast connection and automatic detection via plug & play
IP 30 protection class
Related links
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III Processing Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III I/O Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Plastic Plug-In Unit Kit for Use with CMC III LTE Unit 40 mm x 132 mm x 138mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
- Rittal DK Series Plastic Leak Sensor 30 mm x 40 mm x 110mm
- Rittal DK Series Polyvinyl Chloride Protector for Use with For Covering Sharp Edges of Cut-outs 11 mm x 10 m x 6mm
- Rittal DK Series Fibreglass Wall Box 254 mm x 180 mm x 90 mm
- Rittal DK Series Sheet Steel Quick Release Fastener for Use with Enclosure x 482.6 mm x 482.6mm
