Fibox Polycarbonate Gland Plate for Use with EK Enclosure 49 mm x 141 mm x 49mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.42

(exc. GST)

$43.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 11$39.42
12 - 24$38.73
25 +$37.96

*price indicative

RS Stock No.:
506-097
Mfr. Part No.:
MB 10215 GB SET
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Cover Plate

Accessory Type

Gland Plate

Length

141mm

For Use With

EK Enclosure

Width

49mm

Material

Polycarbonate

Height

49mm

IP Rating

IP67

Standards/Approvals

EN 60529, IEC 695-2-1, EN 62262, DIN/0472

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
FI

EK Series Polycarbonte Enclosure without Chassis Plate


The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.

RoHS compliant and halogen-free

UV resistant, complies with UL 508

Ingress Protection (EN 60529) to IP66/IP67

Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface

Note

Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.

Standards

USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.

Supplied with

Enclosure, lid & screws and PUR/EPDM gasket.

  • RS Stock No. 0506104
  • Mfr. Part No. MB 10546 GB SET
Each
$74.22
Each (In a Pack of 20)
$16.40
Each
$45.72
Each
$249.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy