Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- RS Stock No.:
- 284-8118
- Distrelec Article No.:
- 303-71-129
- Mfr. Part No.:
- MB 2260 cable entry set
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-8118
- Distrelec Article No.:
- 303-71-129
- Mfr. Part No.:
- MB 2260 cable entry set
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Cable Management Ring | |
| Sub Type | Cable Management Kit | |
| For Use With | FIBOX EK Series Enclosures | |
| Orientation | Horizontal | |
| Material | Polycarbonate | |
| Number of Rings | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Cable Management Ring | ||
Sub Type Cable Management Kit | ||
For Use With FIBOX EK Series Enclosures | ||
Orientation Horizontal | ||
Material Polycarbonate | ||
Number of Rings 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The Fibox cable entry set including base, cover, cover screws, 1 blind plug and 1 pull off.
Made of polycarbonate
It is non insulated
Related links
- Fibox MB Series Polycarbonate Cover Screw Kit for Use with Enclosures
- Fibox Cable Entry Membrane for Use with Enclosures, 1 Rings
- Fibox EPA Series Cable Management Kit x 216 mm x 85mm
- Fibox Cable Bracket 216 mm L
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Polycarbonate Gland Plate for Use with EK Enclosure x 217 mm x 85mm
- Fibox Polycarbonate Gland Plate for Use with EK Enclosure 49 mm x 141 mm x 49mm
