Fibox Structural System Cable Management, Polycarbonate 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- RS Stock No.:
- 284-9151
- Distrelec Article No.:
- 304-41-590
- Mfr. Part No.:
- MB 10892 SET
- Brand:
- Fibox
Subtotal (1 pack of 6 units)*
$51.83
(exc. GST)
$57.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $8.638 | $51.83 |
*price indicative
- RS Stock No.:
- 284-9151
- Distrelec Article No.:
- 304-41-590
- Mfr. Part No.:
- MB 10892 SET
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Structural System Cable Management | |
| Product System | Cable Management System | |
| Length | 137.5mm | |
| Material | Polycarbonate | |
| Internal Width | 30mm | |
| Internal Height | 120mm | |
| Standards/Approvals | EN 60529 + EN 62262 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Structural System Cable Management | ||
Product System Cable Management System | ||
Length 137.5mm | ||
Material Polycarbonate | ||
Internal Width 30mm | ||
Internal Height 120mm | ||
Standards/Approvals EN 60529 + EN 62262 | ||
- COO (Country of Origin):
- FI
The Fibox Flange Set is available with flange, gasket and connector set.
Size 1 flange
Related links
- Fibox Structural System Cable Management 30 mm Internal Width 120 mm Internal Height, 137.5 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 139 mm L
- Fibox Structural System Cable Management 62 mm Internal Width 193 mm Internal Height, 216 mm L
- Fibox Structural System Cable Management 216 mm L
- Fibox Structural System Cable Management 216mm L
- Bosch Rexroth Cover Plate, Aluminium 120 mm Internal Width 120 mm Internal Height
- Fibox Structural System Cable Management 91 mm L
