Fibox Polycarbonate Gland Plate for Use with EK Enclosure x 217 mm x 85mm
- RS Stock No.:
- 506-104
- Mfr. Part No.:
- MB 10546 GB SET
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.22
(exc. GST)
$81.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $74.22 |
| 25 - 49 | $73.32 |
| 50 + | $72.22 |
*price indicative
- RS Stock No.:
- 506-104
- Mfr. Part No.:
- MB 10546 GB SET
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Gland Plate | |
| Product Type | Cover Plate | |
| Length | 217mm | |
| For Use With | EK Enclosure | |
| Width | 85mm | |
| Material | Polycarbonate | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60685, EN 60529, EN 62262 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Gland Plate | ||
Product Type Cover Plate | ||
Length 217mm | ||
For Use With EK Enclosure | ||
Width 85mm | ||
Material Polycarbonate | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60685, EN 60529, EN 62262 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
EK Series Polycarbonte Enclosure without Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Note
Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Supplied with
Enclosure, lid & screws and PUR/EPDM gasket.
- RS Stock No. 0506097
- Mfr. Part No. MB 10215 GB SET
Each
$39.42
- RS Stock No. 2776744
- Mfr. Part No. 3842538130
Each (In a Pack of 20)
$16.40
- RS Stock No. 2776741
- Mfr. Part No. 3842538102
Each (In a Pack of 20)
$14.065
- RS Stock No. 0117614
- Mfr. Part No. FPFG200
Each
$79.72
Related links
- Fibox Polycarbonate Gland Plate for Use with EK Enclosure 49 mm x 141 mm x 49mm
- Fibox MB Series Cable Gland Plate for Use with Enclosures 216 mm x 216 mm x 85mm
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- Fibox Structural System Cable Management 137.5 mm L
- Fibox Polycarbonate Wall Fastening Lug for Use with Enclosures or Mounting Applications 35 mm x 10 mm x 16mm
- Fibox MB Series Flange for Use with Enclosures
- Fibox EPA Series Cable Management Kit x 216 mm x 85mm
- Fibox EPA Series Cable Entry Seal for Use with Enclosures 110 mm x 216 mm x 85mm












