Weidmüller EW Series End Bracket for Use with Terminal Block

Subtotal (1 pack of 10 units)*

$22.99

(exc. GST)

$25.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 310 unit(s) shipping from 20 July 2026
  • Plus 250 unit(s) shipping from 20 July 2026
  • Plus 2,810 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$2.299$22.99

*price indicative

RS Stock No.:
823-370
Distrelec Article No.:
304-22-246
Mfr. Part No.:
0382860000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

End Bracket

Product Type

End Bracket

Series

EW

For Use With

Terminal Block

Colour

Beige

Material

Polyamide 66

Standards/Approvals

No

Hazardous Area Certification

No

Weidmuller End Bracket, 10mm Width, PA 66 Material - EW Series - 0382860000


Put a stop to terminals blocks sliding around with this end bracket from Weidmuller. Thanks to its snap-on mounting style, it clips into place on a DIN rail in a jiffy. A screw clamp ensures it won't budge after installation, reducing maintenance time. The PA 66 housing gives this unit the strength it needs to resist wear, impact and chemicals. Its wide operating temperature range between -50°C and +100°C means it has no trouble handling harsh industrial environments.

• Space for labels on the top and front to keep your connections organised

• Integrated slot for test plugs helps to make servicing simple

• Flame-retardant for safety in the event of a fire

Applications


• Control cabinets

• Power distribution boxes

• Safety systems

• Machine panels

How large is this end bracket?


This end bracket has compact dimensions of 26 (H) x 10 (W) x 21mm (D) to add minimal bulk to your setup.

What labels fit on this end bracket?


You can use markers from the DEK series (124-4699 and 177-0951) with this end bracket. These labels are easy to mount and have space for writing or printing digits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy