Fibox MB Series Polycarbonate Extension Set for Use with Enclosures 13 mm x 34 mm x 41mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-1010
Mfr. Part No.:
MB 10686 extension set
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Extension Kit

Accessory Type

Extension Set

Length

34mm

For Use With

Enclosures

Width

41mm

Material

Polycarbonate

Height

13mm

Series

MB

Standards/Approvals

RoHS, UL 94 V0

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Fibox extension set includes two spacers with screws.

Non insulated

Each (In a Pack of 50)
$4.99
Each
$302.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy