ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x
- RS Stock No.:
- 204-061
- Mfr. Part No.:
- 1STQ009129A0000
- Brand:
- ABB
Subtotal (1 unit)*
$314.27
(exc. GST)
$345.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $314.27 |
*price indicative
- RS Stock No.:
- 204-061
- Mfr. Part No.:
- 1STQ009129A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 795mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 365.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 795mm | |
| Series | PRVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 795mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 365.7mm | ||
Material Pickled Steel Sheet | ||
Height 795mm | ||
Series PRVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to offer superior performance and reliability in electrical management. Crafted from pickled steel sheet, this distribution board provides robust protection and functionality for modular systems. Its compact dimensions make it ideal for versatile installation scenarios where space is at a premium. With a thoughtfully engineered design, it ensures seamless integration within existing frameworks, catering to the rigorous demands of modern electrical infrastructures. Enhanced with features that simplify maintenance and operation, this distribution board embodies a commitment to excellence in safety and energy management, suitable for a wide range of applications including industrial and commercial environments.
Customarily compliant with relevant CE conformity standards
Features a robust environmental compliance framework
Includes essential documentation for smooth installation and operation
Broad category classification for compatibility with various systems
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 165.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 265.7mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x