ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x

Subtotal (1 unit)*

$322.73

(exc. GST)

$355.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.73

*price indicative

RS Stock No.:
201-790
Mfr. Part No.:
1STQ009108A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

795mm

For Use With

Modular Boards - System Pro E Power

Width

365.7mm

Material

Pickled Steel Sheet

Height

795mm

Series

PRVS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to underpin high-efficiency electrical distribution in various settings. Crafted from pickled steel sheet, this robust board ensures durability and a long operational lifespan. Featuring a compact design with a net height of 795 mm and a width of 365.7 mm, it integrates seamlessly into modular board systems—specifically tailored for System pro E Power. Its strategic dimensions make it ideal for installations where space is at a premium while still delivering impressive functionality. Designed with compliance in mind, the board meets CE regulations and is backed by essential RoHS and REACH declarations, ensuring environmental responsibility alongside superior performance. This distribution board embodies innovation and reliability, making it an essential component for any electrical installation requiring efficiency and safety.

Constructed from high-quality pickled steel for resilience

Designed for compatibility with System pro E Power modular boards

Environmental declarations ensure responsible material use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy