ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- RS Stock No.:
- 202-040
- Mfr. Part No.:
- 1STQ001444B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,019.95
(exc. GST)
$1,121.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,019.95 |
*price indicative
- RS Stock No.:
- 202-040
- Mfr. Part No.:
- 1STQ001444B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 200mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 795mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 200mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 795mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB innovative Main Distribution Board offers unparalleled reliability and versatility for modern electrical installations. Designed for modular systems, it integrates seamlessly into your setup, ensuring optimal performance and safety. Crafted from sturdy pickled steel sheet, it guarantees durability while its compact dimensions make it ideal for efficient use of space. With a thoughtfully engineered technical framework, it provides the functionality required by diverse applications, from commercial to residential projects.
Easy integration with modular boards
Robust pickled steel construction
Compact size for space optimization
RoHS and REACH compliant
Multi pole functionality for versatility
Includes technical documentation for easy installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 190 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 790 mm x 200 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x
- ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 250 mm x 250 mm x