ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 265.7mm
- RS Stock No.:
- 204-060
- Mfr. Part No.:
- 1STQ009126A0000
- Brand:
- ABB
Subtotal (1 unit)*
$291.25
(exc. GST)
$320.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.25 |
*price indicative
- RS Stock No.:
- 204-060
- Mfr. Part No.:
- 1STQ009126A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 795mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 265.7mm | |
| Material | Pickled Steel Sheet | |
| Series | PRVS | |
| Standards/Approvals | 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 795mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 265.7mm | ||
Material Pickled Steel Sheet | ||
Series PRVS | ||
Standards/Approvals 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board stands out in the realm of electrical solutions, offering unparalleled efficiency and reliability. Designed for modular setups, it expertly supports system pro E Power, ensuring optimal performance for your electrical distribution needs. Its robust build is crafted from pickled steel sheet, providing durability while seamlessly integrating into your infrastructure. With comprehensive environmental compliance, it reflects a commitment to sustainability without compromising on functionality. The board's thoughtful design incorporates a compact profile, allowing for versatile installation in various spaces.
Supports compliance with RoHS and REACH certifications
Designed to facilitate easy integration in diverse electrical setups
Provides effective protection and distribution for electrical systems
Accommodates straightforward installation with comprehensive manuals
- RS Stock No. 0204059
- Mfr. Part No. 1STQ009123A0000
Each
$279.51
- RS Stock No. 0202746
- Mfr. Part No. 1STQ008780A0000
Each
$251.00
- RS Stock No. 0201937
- Mfr. Part No. 1STQ008816A0000
Each
$220.60
- RS Stock No. 0202753
- Mfr. Part No. 1STQ008817A0000
Each
$234.15
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 795 mm x 165.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 170 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 220 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 395 mm x 265.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 795 mm x 795 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 995 mm x 365.7mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 190 mm x 120mm










