Legrand Zinc Alloy Wall Bracket for Use with Atlantic Metal Cabinet 70 mm x 70 mm x 70mm
- RS Stock No.:
- 705-5754
- Mfr. Part No.:
- 0 364 04
- Brand:
- Legrand
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$110.68
(exc. GST)
$121.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $110.68 | - |
| 10 - 19 | $106.88 | 3% |
| 20 + | $101.90 | 7% |
*price indicative
- RS Stock No.:
- 705-5754
- Mfr. Part No.:
- 0 364 04
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Wall Bracket | |
| Product Type | Mounting Bracket | |
| Length | 70mm | |
| For Use With | Atlantic Metal Cabinet | |
| Width | 70mm | |
| Material | Zinc Alloy | |
| Height | 70mm | |
| IP Rating | IP55 | |
| Mounting plate type | Bracket | |
| Standards/Approvals | IEC/EN | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Wall Bracket | ||
Product Type Mounting Bracket | ||
Length 70mm | ||
For Use With Atlantic Metal Cabinet | ||
Width 70mm | ||
Material Zinc Alloy | ||
Height 70mm | ||
IP Rating IP55 | ||
Mounting plate type Bracket | ||
Standards/Approvals IEC/EN | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Stainless Steel Enclosure Accessory for Use with Industrial Metal Box 70 mm x 26mm
- Schneider Electric Linergy Series Basic Extension for Use with Screw Distrib Block x 70 mm x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket 60 mm x 70 mm x 70mm
- STEGO D284 Series Plastic Pressure Compensation Element for Use with Enclosure 33.5 mm x 70 mm x 70mm
- Legrand Polyester Enclosure Accessory for Use with Atlantic Metal Cabinet 400 mm x 300mm
- Legrand Zamak Wall Bracket for Use with Atlantic Metal Cabinet 49 mm x 64 mm x 49mm
- Igus Round Conveyor Roller Conveyor Roller Plain 12 mm Dia. x 70 mm L 8.1 mm Spindle, 70mm Overall Length
- Eaton xEffect XNH Series Cover for Use with XNH1 70 mm x 42 mm x 70mm
