ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 290mm
- RS Stock No.:
- 202-407
- Mfr. Part No.:
- 1STQ008401A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,493.04
(exc. GST)
$1,642.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,493.04 |
*price indicative
- RS Stock No.:
- 202-407
- Mfr. Part No.:
- 1STQ008401A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 290mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 290mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to offer exceptional reliability and performance in modular installations. Tailored for use within System pro E Power configurations, it guarantees optimal management and distribution of electrical power, making it an indispensable component for modern electrical setups. The board stands out with its robust construction, crafted from pickled steel sheet, ensuring durability and a prolonged lifespan. Measuring 290 mm in width, 580 mm in height, and only 45 mm in depth, it seamlessly integrates into various environments.
Designed for modular boards and ensuring flexibility
Constructed from durable pickled steel for longevity
Compact and lightweight for easy handling
Compliant with RoHS and REACH standards
Efficient power distribution with clear installation instructions
Suitable for a variety of applications
- RS Stock No. 0203485
- Mfr. Part No. 1STQ007989A0000
Each
$1,066.60
- RS Stock No. 0204033
- Mfr. Part No. 1STQ007877A0000
Each
$1,101.65
- RS Stock No. 0203440
- Mfr. Part No. 1STQ007770A0000
Each
$748.76
- RS Stock No. 0201996
- Mfr. Part No. 1STQ007806A0000
Each
$934.15
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 290mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 75 mm x 290mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 288mm











