ABB 1STQ Series Sheet Steel Galvanised Plinth for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x 200mm

Subtotal (1 unit)*

$765.17

(exc. GST)

$841.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$765.17

*price indicative

RS Stock No.:
203-950
Mfr. Part No.:
1STQ007209A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Plinth

Accessory Type

Plinth

Length

200mm

For Use With

Modular Boards - System Pro E Power

Width

200mm

Material

Sheet Steel Galvanised

Height

200mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Intermediate Plinth is the perfect solution for efficient electrical management in modular systems. Designed with practicality in mind, it features a sturdy construction of galvanized steel, ensuring durability and longevity. The compact yet spacious design allows for optimal organisation of electrical components while facilitating easy access for installation and maintenance. With its impressive specifications, this distribution board not only meets but exceeds industry standards, making it an ideal choice for professionals seeking quality and reliability. Each unit is meticulously crafted to enhance safety and operational efficiency in electrical installations.

Compact dimensions of 200 mm allow for flexible installation options

Weighs only 6.240 kg to facilitate easier handling during setup

Includes comprehensive installation instructions for straightforward application

Complies with international standards, ensuring safety and performance

Environmentally conscious design, with materials compliant with RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy