ABB 1STQ Series Sheet Steel Galvanised Plinth for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 100mm
- RS Stock No.:
- 200-482
- Mfr. Part No.:
- 1STQ007208A0000
- Brand:
- ABB
Subtotal (1 unit)*
$396.64
(exc. GST)
$436.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.64 |
*price indicative
- RS Stock No.:
- 200-482
- Mfr. Part No.:
- 1STQ007208A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 100mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 100mm | |
| Material | Sheet Steel Galvanised | |
| Height | 100mm | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 100mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 100mm | ||
Material Sheet Steel Galvanised | ||
Height 100mm | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Intermediate Plinth is a robust solution designed for modular boards within the System pro E Power series. This product provides an exceptional blend of reliability and functionality, ensuring it meets the diverse needs of modern electrical installations. Crafted from galvanized steel sheet, it not only offers durability but also complies with stringent material regulations.
Compact size facilitates easy integration into existing setups
Durable galvanized steel construction enhances longevity
Complies with RoHS and REACH directives for environmental safety
Includes detailed installation manuals, simplifying the setup process
Meets rigorous standards for reliability in power distribution
Related links
- ABB 1STQ Series Metal Key for Use with Modular Boards - System Pro E Power 25 mm x 100 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 1m
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 15 mm x 996mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 15 mm x 596mm
- ABB 1STQ Series Sheet Steel Galvanised Plinth for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x 200mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 300mm