ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 10 mm x 450 mm x 200mm

Subtotal (1 unit)*

$103.93

(exc. GST)

$114.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.93

*price indicative

RS Stock No.:
201-839
Mfr. Part No.:
1STQ002049B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Flange

Product Type

Flange

Length

450mm

For Use With

Modular Boards - System Pro E Power

Width

200mm

Material

Sheet Steel Galvanised

Height

10mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver robust solutions for electrical installations. Made from high-quality galvanized steel, it ensures durability and resistance to environmental factors. With an IP65 rating, it provides excellent protection against dust and water ingress, suitable for industrial applications. Its compact design allows seamless integration into existing systems, ensuring reliable power distribution.

IP65 rating for superior dust and water protection

Constructed from durable galvanized steel for longevity

Designed for high standards in modular compatibility

Lightweight design enables easy installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy