ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 640 mm x 2 mm x 200mm

Subtotal (1 unit)*

$122.80

(exc. GST)

$135.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$122.80

*price indicative

RS Stock No.:
203-526
Mfr. Part No.:
1STQ002050B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Flange

Accessory Type

Flange

Length

2mm

For Use With

Modular Boards - System Pro E Power

Width

200mm

Material

Sheet Steel Galvanised

Height

640mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for exceptional performance in electrical distribution. Crafted from galvanized steel, it ensures durability and protection in demanding environments. With an IP65 rating, it provides superior ingress protection for challenging conditions. Tailored for modular applications within the System pro E Power range, it enables seamless integration into existing infrastructures.

Constructed from galvanized steel for long-lasting durability

IP65 protection rating safeguards against dust and water

Compact dimensions enable efficient use of installation space

Lightweight design simplifies handling and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy