ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 20 mm x 240 mm x 200mm

Subtotal (1 unit)*

$93.06

(exc. GST)

$102.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.06

*price indicative

RS Stock No.:
203-232
Mfr. Part No.:
1STQ002048B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Flange

Accessory Type

Flange

Length

240mm

For Use With

Modular Boards - System Pro E Power

Width

200mm

Material

Sheet Steel Galvanised

Height

20mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for optimal performance in modular applications, ensuring seamless electrical power distribution. Crafted from robust galvanized steel with an IP65 rating, it provides excellent resistance to environmental factors. This board balances functionality and reliability, making it suitable for various commercial and industrial settings. Its compact design facilitates easy installation while maintaining accessibility for future modifications.

Constructed from durable galvanized steel for longevity

Compact design allows convenient installation in tight spaces

IP65 rating ensures protection against dust and water jets

Designed for modular board systems ensuring compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy