ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 200mm
- RS Stock No.:
- 202-816
- Mfr. Part No.:
- 1STQ007534A0000
- Brand:
- ABB
Subtotal (1 unit)*
$610.33
(exc. GST)
$671.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.33 |
*price indicative
- RS Stock No.:
- 202-816
- Mfr. Part No.:
- 1STQ007534A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 200mm | |
| Material | Sheet Steel Galvanised | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 200mm | ||
Material Sheet Steel Galvanised | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Blind Assembly Plate is expertly designed for efficiency and durability in electrical distribution. Its robust construction using galvanized steel ensures longevity while offering a reliable enclosure for modular systems. This product is perfect for safeguarding crucial electrical components, making it an essential choice for professional installations. The self contained design facilitates easy maintenance and installation, ensuring that electricians have a hassle free experience. It holds a notable position in the System pro E Power series, further reinforcing its credentials as a high quality distribution solution, tailored for both performance and safety.
Compact dimensions allow versatility in various installation scenarios
Designed specifically for modular board compatibility
Provides ease of access for maintenance and operation
Built to comply with safety standards, ensuring user protection
Lightweight design facilitates straightforward installation
- RS Stock No. 0203159
- Mfr. Part No. 1STQ007533A0000
Each
$546.17
- RS Stock No. 0202229
- Mfr. Part No. 1STQ007535A0000
Each
$639.57
- RS Stock No. 0203223
- Mfr. Part No. 1STQ002011B0000
Each
$747.83
- RS Stock No. 0201831
- Mfr. Part No. 1STQ002012B0000
Each
$859.70
Related links
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 150mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 600 mm x 600mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 1 m x 200mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1990 mm x 600 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1800 mm x 600 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1600 mm x 600 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 580 mm x 600 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x











