ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power 840 mm x 2 mm x 200mm

Subtotal (1 unit)*

$129.85

(exc. GST)

$142.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.85

*price indicative

RS Stock No.:
203-233
Mfr. Part No.:
1STQ002051B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Flange

Accessory Type

Flange

Length

2mm

For Use With

Modular Boards - System Pro E Power

Width

200mm

Material

Sheet Steel Galvanised

Height

840mm

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for reliable power distribution in modular setups. Its robust galvanized steel construction ensures durability, ideal for demanding environments. Specifically tailored for the System pro E Power range, it facilitates seamless integration within electrical systems. With provisions for multiple modular boards, it offers scalable and flexible power management solutions.

Constructed from high-quality galvanized steel for durability

Designed for compatibility with modular boards for flexibility

Complies with CE conformity for safety standards

Compact footprint maximises available installation space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy