ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 600 mm x 600mm

Subtotal (1 unit)*

$2,349.94

(exc. GST)

$2,584.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,349.94

*price indicative

RS Stock No.:
203-591
Mfr. Part No.:
1STQ008455A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

700mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for excellence, providing reliable performance in a variety of applications. It is designed to support modular boards within the System pro E Power range, offering a robust solution for electrical distribution needs. Its thoughtful design includes a T6 kit compatible with 3-4 pole configurations, ensuring versatility. Crafted from high quality pickled steel sheet, this product is not only durable but also compliant with relevant environmental standards. With dimensions tailored for effective integration and a net weight that promotes easy handling, this distribution board stands out in both functionality and ease of use.

Supports modular boards for flexible installation

Durable High quality materials

Compact for easy integration

RoHS and REACH compliant

Lightweight at 11.6 kg for easy handling

Diverse configuration options available

Each
$2,584.83
Each
$2,584.83
Each
$867.48
Each
$1,106.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy