ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 600 mm x 600mm

Subtotal (1 unit)*

$867.48

(exc. GST)

$954.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$867.48

*price indicative

RS Stock No.:
202-009
Mfr. Part No.:
1STQ007844A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

150mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed for the most demanding electrical installations, ensures robust performance and reliability. With a compact design measuring 600mm wide, this panel is perfect for modular boards within the system pro E Power range. Tailored to accommodate various configurations, it elegantly combines functionality with durability, thanks to its pickled steel sheet construction. The extended product type is crafted to facilitate seamless connections, providing exceptional electrical distribution capabilities in both residential and commercial settings.

For modular boards and easy integration

3 pole arrangement for performance

Environmentally compliant

Compact for tight spaces

Quality assurance for reliability

Detailed technical data sheets

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy