ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm

Subtotal (1 unit)*

$1,027.96

(exc. GST)

$1,130.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,027.96

*price indicative

RS Stock No.:
204-020
Mfr. Part No.:
1STQ007840A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

250mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to provide optimal performance for modular boards within the System pro E Power range. This cutting edge kit offers a four pole configuration, designed specifically for versatile applications where reliability is paramount. Suitable for a wide array of environments, it caters to the needs of both professionals and industrial applications alike. With its robust pickled steel sheet construction and compact dimensions, this distribution board not only meets high standards of durability but also offers ease of integration into existing systems.

Robust for longevity and reliability

Four pole for versatile applications

Compact for tight spaces

Fits modular boards for flexibility

RoHS and REACH compliant

For professional and industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy