ABB PTBB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 981 mm x 981 mm x

Subtotal (1 unit)*

$1,623.94

(exc. GST)

$1,786.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,623.94

*price indicative

RS Stock No.:
203-497
Mfr. Part No.:
1STQ009181A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

981mm

For Use With

Modular Boards - System Pro E Power

Width

981mm

Material

Pickled Steel Sheet

Height

981mm

IP Rating

IP65

Series

PTBB

Standards/Approvals

REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution designed for effective power distribution in demanding environments. Crafted with a pickled steel sheet material and boasting an IP65 rating, this enclosure ensures durability and protection against dust and moisture. Its compact design, measuring 900mm x 900mm, is perfect for modular boards, making it an excellent fit for System pro E Power setups. This distribution board not only meets high standards of safety but also simplifies the installation process through clear guidelines and comprehensive documentation. It represents an ideal choice for businesses seeking reliable performance and compliance in electrical installations.

Includes comprehensive installation instructions for straightforward setup

Compact dimensions ensure efficient use of space in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy