ABB PTBB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 781 mm x 781 mm x
- RS Stock No.:
- 201-612
- Mfr. Part No.:
- 1STQ009180A0000
- Brand:
- ABB
Subtotal (1 unit)*
$995.34
(exc. GST)
$1,094.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.34 |
*price indicative
- RS Stock No.:
- 201-612
- Mfr. Part No.:
- 1STQ009180A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 781mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 781mm | |
| Material | Pickled Steel Sheet | |
| Height | 781mm | |
| IP Rating | IP65 | |
| Series | PTBB | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 781mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 781mm | ||
Material Pickled Steel Sheet | ||
Height 781mm | ||
IP Rating IP65 | ||
Series PTBB | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for modular systems, featuring a robust IP65 rated enclosure for various environments. Its refined design allows for seamless top and bottom access, optimizing both installation and maintenance. Constructed from durable pickled steel, it combines strength with aesthetic appeal, making it suitable for both industrial and commercial applications.
Designed for modular boards, ensuring seamless compatibility
Robust construction withstands demanding environmental conditions
IP65 rating offers protection against dust and moisture
Optimised access points streamline installation and maintenance
Related links
- ABB PTBB Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 981 mm x 981 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 490 mm x