ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- RS Stock No.:
- 202-645
- Mfr. Part No.:
- 1STQ002026B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,728.28
(exc. GST)
$1,901.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,728.28 |
*price indicative
- RS Stock No.:
- 202-645
- Mfr. Part No.:
- 1STQ002026B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Protective Cover | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| Height | 981mm | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Protective Cover | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
Height 981mm | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board ensures reliable power management for modular systems. With a robust IP65 rating, it offers exceptional protection against dust and water ingress for versatile applications. Crafted from high-quality pickled steel, this board combines durability with aesthetic appeal. Its generous size accommodates multiple connections while facilitating seamless integration into existing infrastructures.
IP65 rated for optimal dust and water protection
High-quality pickled steel enhances durability and strength
Designed for effortless accommodation of modular boards
Compact dimensions fit well in limited spaces
Related links
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 781 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 600 mm x 700mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 300 mm x 700mm