ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- RS Stock No.:
- 202-371
- Mfr. Part No.:
- 1STQ007098A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,185.35
(exc. GST)
$1,303.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,185.35 |
*price indicative
- RS Stock No.:
- 202-371
- Mfr. Part No.:
- 1STQ007098A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| Height | 981mm | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
Height 981mm | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for robust performance in demanding environments. Featuring an IP65 rated enclosure, it offers exceptional protection against dust and water ingress, making it ideal for installation in both industrial and commercial settings. The unit is constructed from high quality pickled steel sheet, ensuring durability and longevity even in challenging conditions. With dimensions tailored for optimal space efficiency, this distribution board accommodates standard modular boards from the System pro E Power series effortlessly. Its thoughtfully designed layout supports various applications, simplifying electrical distribution while maintaining safety standards.
Durable pickled steel
Optimized for modular boards
Easy installation and maintenance
Lightweight for handling
Compliant with environmental standards
Compact for space maximization
Suitable for commercial and industrial use
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x