ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x
- RS Stock No.:
- 203-522
- Mfr. Part No.:
- 1STQ002024B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,342.03
(exc. GST)
$1,476.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,342.03 |
*price indicative
- RS Stock No.:
- 203-522
- Mfr. Part No.:
- 1STQ002024B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cover | |
| Accessory Type | Protective Cover | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 900mm | |
| Material | Pickled Steel Sheet | |
| Height | 981mm | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cover | ||
Accessory Type Protective Cover | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 900mm | ||
Material Pickled Steel Sheet | ||
Height 981mm | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient power management in modular setups. With an IP65 rated enclosure, it provides robust protection against dust and water for both indoor and outdoor use. Crafted from high-quality pickled steel, this board combines durability with an appealing design. Its lightweight construction ensures easy handling and installation, making it a versatile choice for various electrical systems.
IP65 rating offers protection against dust and moisture
Durable pickled steel construction ensures long-lasting performance
Lightweight design simplifies handling and installation processes
Compatible with modular boards for enhanced versatility
Related links
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 400 mm x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x