ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power 981 mm x 300 mm x

Subtotal (1 unit)*

$592.98

(exc. GST)

$652.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$592.98

*price indicative

RS Stock No.:
203-231
Mfr. Part No.:
1STQ002036B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Protective Cover

Product Type

Cover

Length

300mm

For Use With

Modular Boards - System Pro E Power

Width

900mm

Material

Pickled Steel Sheet

Height

981mm

IP Rating

IP65

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board offers reliable power distribution with an IP65 rating, ensuring protection against dust and water. Its durable pickled steel construction withstands harsh environments, while its modular design allows for tailored installations. Compact and lightweight, it optimizes space without sacrificing performance.

Superior protection against dust and water ingress

High-quality pickled steel for lasting durability

Flexible modular design for custom configurations

Space-efficient dimensions for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy