ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- RS Stock No.:
- 201-996
- Mfr. Part No.:
- 1STQ007806A0000
- Brand:
- ABB
Subtotal (1 unit)*
$934.15
(exc. GST)
$1,027.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $934.15 |
*price indicative
- RS Stock No.:
- 201-996
- Mfr. Part No.:
- 1STQ007806A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficiency and reliability in electrical installations. With a robust construction featuring components made from pickled steel sheet, this product guarantees durability and longevity, making it ideal for both commercial and industrial environments. Its thoughtful design accommodates a modular board system and is particularly suitable for environments where space is at a premium. This model supports various configurations, integrating seamlessly into existing setups while maintaining a high level of performance.
Versatile configuration options
Made from durable pickled steel
Optimised for ABB System pro E Power
Compact design for tight spaces
RoHS and REACH compliant
Secure and compliant for business environments
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 50 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 40 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 390mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 180mm